
The CD40192BF3A is a 4-bit bidirectional counter from Texas Instruments. It is packaged in a CDIP and is designed for through hole mounting. The counter operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The device is not RoHS compliant and contains lead. Its quiescent current is 100uA and propagation delay is 600ns.
Sign in to ask questions about the Texas Instruments CD40192BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD40192BF3A technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD40192BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
