
CMOS bidirectional 4-bit binary up/down counter IC, operating from 3V to 18V. Features positive edge clock triggering, asynchronous reset, and synchronous operation. With a maximum operating frequency of 11MHz and a propagation delay of 600ns, this through-hole component is housed in a 16-pin PDIP package with gold contact plating. Suitable for applications requiring precise counting and control within a wide temperature range of -55°C to 125°C.
Texas Instruments CD40193BEE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 11MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40193BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
