
The CD40193BF3A is a 4-bit counter integrated circuit from Texas Instruments, packaged in a CDIP case and designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C and features a CMOS technology. The counter has a propagation delay of 600ns and a turn-on delay time of 600ns, with a quiescent current of 100uA. The device is not radiation hardened and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Texas Instruments CD40193BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD40193BF3A technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD40193BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
