
Texas Instruments CD40194BPWE4 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 990 |
| Packaging | Rail/Tube |
| Propagation Delay | 140ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40194BPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
