
Quad 2-input AND-OR Gate IC, CMOS technology, operating from 3V to 18V. Features 4 independent gates, each with 2 inputs and 1 output. Supports high-level output current of 6.8mA and low-level output current of 1.5mA. Packaged in a 16-pin SOIC surface-mount case, with a wide operating temperature range of -55°C to 125°C. RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4019BME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4019BME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4019BME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
