The CD4019BMJ is a 4-input AND-OR gate logic IC with a military temperature grade. It operates over a supply voltage range of 3V to 15V and has a propagation delay of 300ns. The device is packaged in a 16-pin DIP and is suitable for use in applications requiring logic functions in a wide temperature range.
Texas Instruments CD4019BMJ technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND-OR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.