
CMOS Quad AND/OR Select Gate, featuring 4 independent AND/OR select circuits. This logic IC operates with a minimum supply voltage of 3V and a maximum of 18V, offering a wide temperature range from -55°C to 125°C. It supports a high-level output current of -4.2mA and a low-level output current of 4.2mA, with a maximum output current of 6.8mA. The surface-mount SOIC package, with gold contact plating, measures 10mm in length, 4mm in width, and 1.5mm in height.
Texas Instruments CD4019BMT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Quiescent Current | 40nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 300ns |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4019BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
