
Quad 2-input AND-OR gate IC, CMOS technology, operating from 3V to 18V. Features 4 independent circuits, each with two inputs and one output. Supports a maximum output current of 6.8mA, with high-level output at -4.2mA and low-level output at 4.2mA. Housed in a 16-pin TSSOP package for surface mounting, with a propagation delay of 300ns. RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD4019BPW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
No datasheet is available for this part.