Quad 2-input AND-OR gate IC, CMOS technology, operating from 3V to 18V supply. Features 4 independent circuits with 2 inputs per gate, delivering 6.8mA high-level and 1.5mA low-level output current. Surface mountable in a 16-pin TSSOP package, this RoHS compliant component offers a 120ns propagation delay and operates across a -55°C to 125°C temperature range.
Texas Instruments CD4019BPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4019BPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.