
14-bit binary UP counter/divider IC, featuring CMOS process technology and a 16-pin PDIP package for through-hole mounting. This logic IC operates as a uni-directional counter with negative-edge triggering and offers 12 outputs. Designed for a wide temperature range from -55°C to 125°C, it is housed in a plastic dual in-line package with a 2.54mm pin pitch.
Texas Instruments CD4020BE technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 5.08(Max) - 0.51(Min) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Package Orientation | Yes |
| Package Orientation Marking Type | Half circle |
| Jedec | MS-001BB |
| Logic Family | CD4000 |
| Logic Function | Counter/Divider |
| Type | Binary |
| Operation Mode | UP Counter |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 12 |
| Number of Stages | 14 |
| Direction Type | Uni-Directional |
| Triggering Type | Negative-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments CD4020BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.