
8-bit serial-to-parallel shift register IC featuring CMOS technology. This unidirectional, single circuit component offers 9 input lines and 3 output lines with push-pull output type. Operating supply voltage is 15V, with a range of 3V to 18V, and a maximum power dissipation of 500mW. Packaged in a 16-pin PDIP for through-hole mounting, it operates from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD4021BE technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 320ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4021BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
