The CD4023BCN is a dual NAND gate IC with 14 terminals, suitable for industrial temperature applications. It operates within a supply voltage range of 5V to 15V and has a propagation delay of 250ns. The IC is packaged in a 14-pin DIP package, measuring 7.62mm in width and 19.18mm in length. It is designed for use in logic circuits and is part of the 4000/14000/40000 family of logic ICs.
Texas Instruments CD4023BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.