
CMOS logic IC featuring three 2-input NAND gates. Operates with a supply voltage range of 3V to 18V. Offers a propagation delay of 90ns and a turn-on delay time of 250ns. Surface mountable in a 14-pin SOIC package with gold contact plating. Maximum operating temperature is 125°C, with a minimum of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4023BMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4023BMT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Turn-On Delay Time | 250ns |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4023BMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.