CMOS logic IC featuring three independent 2-input NAND gates. Operates with a supply voltage range of 3V to 18V, offering a wide flexibility. Delivers a high-level output current of 3.4mA and a low-level output current of 1.5mA, with a total output current of 6.8mA. Designed for surface mounting in a 14-SOIC package with gold contact plating, this component boasts a propagation delay of 90ns and a quiescent current of 5uA. It is RoHS compliant and suitable for operation across an extended temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4023BMTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4023BMTE4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.75mm |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 1.58mm |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4023BMTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.