
CMOS 7-stage ripple-carry binary counter/divider, operating from 3V to 18V supply, features a maximum operating frequency of 24MHz. This unidirectional up-counter utilizes negative edge clock triggering and an asynchronous reset function. Packaged in a 14-PDIP with gold contact plating, it supports through-hole mounting and operates across a temperature range of -55°C to 125°C. Propagation and turn-on delay times are 360ns, with a quiescent current of 100uA.
Texas Instruments CD4024BEE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Bits per Element | 7 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 360ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4024BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
