
The CD4024BF3A is a 12-bit binary counter integrated circuit from Texas Instruments. It is packaged in a CDIP-14 package and is designed to operate over a temperature range of -55°C to 125°C. The counter can be powered with a supply voltage between 3V and 18V. It has a quiescent current of 100uA and a propagation delay of 360ns. The CD4024BF3A is not radiation hardened and is not RoHS compliant due to the presence of lead in the contact plating.
Sign in to ask questions about the Texas Instruments CD4024BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4024BF3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 360ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4024BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
