
The CD4024BPWE4 is a 12-bit counter IC from Texas Instruments, featuring a negative edge trigger and a maximum operating frequency of 24MHz. It is packaged in a TSSOP14 package and has a maximum operating temperature of 125°C. The device is RoHS compliant and is suitable for use in surface mount applications. The counter has a propagation delay of 360ns and is available in a rail/Tube packaging configuration.
Texas Instruments CD4024BPWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 24MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 7 |
| Number of Elements | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 360ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4024BPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
