
Quad 2-bit data selector/multiplexer IC featuring 8MHz bandwidth and 100ns propagation delay. Operates with a 3V to 18V supply range and offers 6.8mA high/low level output current. This surface mount component, housed in a 16-SOIC package with gold contact plating, provides 4 independent output channels. Designed for dual supply, it boasts a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD40257BMG4 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 100ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40257BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
