
CMOS NOR Gate IC featuring three independent 3-input NOR gates. This integrated circuit operates with a supply voltage range of 3V to 18V and offers a propagation delay of 90ns. Designed for through-hole mounting in a 14-pin PDIP package, it supports a maximum operating temperature of 125°C. Key electrical specifications include a quiescent current of 5µA and output current capabilities of ±4.2mA (high/low) and 6.8mA (maximum).
Sign in to ask questions about the Texas Instruments CD4025BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4025BE technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 120ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4025BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
