
CMOS decade counter/divider featuring decoded 7-segment display outputs and display enable. Operates with positive edge clock triggering, supporting up, unidirectional counting. Offers a maximum operating frequency of 16MHz and a propagation delay of 600ns. This through-hole mount component is housed in a 16-PDIP package with gold contact plating, functioning across a supply voltage range of 3V to 18V and an extended temperature range of -55°C to 125°C.
Texas Instruments CD4026BE technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 16MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 7 |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 600ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| Rohs Status | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Texas Instruments CD4026BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
