
CMOS Decade Counter/Divider with decoded 7-segment display outputs. Features positive edge clock triggering, asynchronous reset, and synchronous operation. Offers a maximum operating frequency of 16MHz and a wide operating temperature range from -55°C to 125°C. Operates with supply voltages from 3V to 18V, with a quiescent current of 100uA. Packaged in a 16-TSSOP with gold contact plating, suitable for surface mounting.
Texas Instruments CD4026BPWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4026BPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
