
CMOS Dual J-K Master-Slave Flip-Flop, featuring positive edge clock triggering and a 24MHz frequency. This surface mount device offers two independent flip-flop circuits, each with single-ended inputs and non-inverting outputs. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 3V to 18V. Key electrical specifications include a 300ns propagation delay, 45ns turn-on delay, and output currents of -4.2mA (high) and 1.5mA (low). The component is RoHS compliant and lead-free, packaged in a 16-SOIC with gold contact plating.
Texas Instruments CD4027BME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 24MHz |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4027BME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
