
Dual J-K Master-Slave Flip-Flop, CMOS technology, featuring positive edge clock triggering. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a quiescent current of 20uA. Offers a maximum operating frequency of 24MHz and a propagation delay of 400ns. Packaged in a 16-SOIC surface mount configuration with gold contact plating, suitable for temperatures from -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD4027BMG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 24MHz |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4027BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
