
CMOS 4-to-10 decoder/demultiplexer IC featuring a single circuit with 4 input lines and 10 output lines. This through-hole mounted component operates with a supply voltage range of 3V to 18V and offers a high level output current of 6.8mA. With a maximum power dissipation of 275mW and a propagation delay of 160ns, it is suitable for applications within a -55°C to 125°C temperature range. The 16-pin PDIP package is lead-free and RoHS compliant.
Texas Instruments CD4028BE technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 100mW |
| Propagation Delay | 160ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 350ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4028BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
