
CMOS BCD-to-Decimal or Binary-to-Octal Decoder/Driver IC, featuring 4 input lines and 10 output lines. This surface-mount component operates with a minimum supply voltage of 3V and a maximum of 18V, offering a wide temperature range from -55°C to 125°C. It supports a bandwidth of 8MHz and a propagation delay of 160ns, with independent circuits for versatile logic functions. The device is RoHS compliant and packaged in a gold-plated SOP for reliable performance.
Texas Instruments CD4028BNSR technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 950mW |
| Propagation Delay | 160ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 350ns |
| Weight | 0.007079oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4028BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
