
CMOS BCD-to-Decimal or Binary-to-Octal Decoder/Driver, featuring 4 input lines and 10 output lines. This logic IC operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a single supply type. It offers a high-level output current of 6.8mA and a low-level output current of 6.8mA. The device functions as a demultiplexer and decoder, with a propagation delay of 160ns and a turn-on delay time of 350ns. Packaged in a 16-SO (SOP) surface mount configuration with gold contact plating, it is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4028BNSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4028BNSRG4 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 350ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4028BNSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.