
CMOS BCD-to-Decimal or Binary-to-Octal Decoder/Driver, a logic IC featuring 4 input lines and 10 output lines. This surface mount component operates with a minimum supply voltage of 3V and a maximum of 18V, offering a bandwidth of 8MHz. It boasts a propagation delay of 160ns and a turn-on delay time of 350ns. The device is housed in a 16-TSSOP package with gold contact plating, suitable for operation across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4028BPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4028BPW technical specifications.
| Bandwidth | 8MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.05mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Technology | CMOS |
| Turn-On Delay Time | 350ns |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4028BPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
