
CMOS BCD-to-Decimal or Binary-to-Octal Decoder/Driver IC. Features 4 input lines and 10 output lines, operating as a demultiplexer and decoder. Supports a wide supply voltage range of 3V to 18V with a maximum operating temperature of 125°C. Offers independent circuits with non-inverting polarity and a propagation delay of 160ns. Packaged in a 16-TSSOP for surface mounting, this RoHS compliant component is suitable for demanding applications.
Texas Instruments CD4028BPWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 350ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4028BPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
