
CMOS BCD-to-Decimal or Binary-to-Octal Decoder/Driver, featuring 4 input lines and 10 output lines. This logic IC operates with a minimum supply voltage of 3V and a maximum of 18V, offering a bandwidth of 8MHz. It supports single or dual supply types and has a propagation delay of 160ns. Packaged in a 16-TSSOP for surface mounting, this RoHS compliant component functions across a wide temperature range from -55°C to 125°C.
Texas Instruments CD4028BPWR technical specifications.
| Bandwidth | 8MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Technology | CMOS |
| Turn-On Delay Time | 350ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4028BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
