
CMOS 4-bit bidirectional asynchronous binary/decade UP/Down counter. Features positive edge clock triggering, asynchronous reset, and a maximum operating frequency of 11MHz. Operates from a 3V to 18V supply voltage range with a wide temperature range of -55°C to 125°C. Packaged in a 16-pin PDIP for through-hole mounting.
Texas Instruments CD4029BE technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | Bidirectional |
| Frequency | 11MHz |
| JESD-30 Code | R-PDIP-T16 |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 25 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Propagation Delay | 560ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Surface Mount | No |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Temperature Grade | MILITARY |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Turn-On Delay Time | 560ns |
| Weight | 0.03357oz |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4029BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
