
The CD4029BF is a 4-bit bidirectional counter from Texas Instruments, packaged in a CDIP-16 case and suitable for through-hole mounting. This CMOS logic IC operates over a temperature range of -55°C to 125°C and accepts supply voltages between 3V and 18V. With a propagation delay of 560ns and a quiescent current of 100uA, the CD4029BF is designed for use in a variety of digital circuit applications.
Texas Instruments CD4029BF technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 560ns |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4029BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
