The CD4029BNSRG4 is a 4-bit counter IC from Texas Instruments, operating at a maximum frequency of 11MHz. It is a surface mount device with a SOP package, suitable for use in temperatures ranging from -55°C to 125°C. The IC is RoHS compliant and has an operating supply voltage of 18V. It is a synchronous counter with asynchronous reset, and is available in a tape and reel packaging with 2000 units per package.
Texas Instruments CD4029BNSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 11MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4029BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
