
CMOS static shift register IC with 64 stages, featuring D-type logic. Operates unidirectionally with two input lines and three output lines. Supports a wide supply voltage range from 3V to 18V, with a typical operating voltage of 15V. Housed in a 16-pin PDIP package for through-hole mounting, with gold contact plating. Offers a propagation delay of 180ns and a turn-on delay time of 500ns, with a quiescent current of 100uA. This RoHS compliant component is designed for operation between -55°C and 125°C.
Texas Instruments CD4031BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 64 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 180ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4031BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.