
CMOS 64-Stage Static Shift Register 16-CDIP -55 to 125
Sign in to ask questions about the Texas Instruments CD4031BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4031BF3A technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 64 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4031BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
