
CMOS 64-stage static shift register, D-type logic function, featuring unidirectional data flow. This integrated circuit operates with a supply voltage range of 3V to 18V, typically 15V, and offers a propagation delay of 180ns. Packaged in a 16-TSSOP with gold contact plating, it supports surface mounting and operates across a wide temperature range from -55°C to 125°C. The device includes 2 input lines and 3 output lines, with a quiescent current of 100uA.
Texas Instruments CD4031BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Shift Register, D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 64 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 180ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4031BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
