
64-bit serial-in, serial-out shift register, D-type logic function, CMOS technology. Features complementary outputs, unidirectional operation, and a 3-output configuration. Operates from a 3V to 18V supply voltage range with a typical 15V operating voltage. Packaged in a 16-pin TSSOP for surface mounting, with a maximum operating temperature of 125°C and a minimum of -55°C. Propagation delay is 180ns.
Texas Instruments CD4031BPWG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 64 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 180ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4031BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
