
CMOS 64-stage static shift register, featuring a unidirectional D-type logic function. This integrated circuit operates with a supply voltage range of 3V to 18V, and a typical operating voltage of 15V. It offers 2 input lines and 3 output lines, with a propagation delay of 180ns and a turn-on delay time of 500ns. Packaged in a 16-TSSOP with gold contact plating, this surface mount component is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD4031BPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | D-Type, Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 64 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 180ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4031BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
