The CD4033BD is a 16-bit counter IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is a dual-in-line package (DIP) with 16 pins, suitable for use with supply voltages between 5V and 18V. This counter IC is designed for use in logic circuits and has a propagation delay of 700ns. It is a part of the 4000/14000/40000 family of logic ICs and is rated for military temperature grade.
Sign in to ask questions about the Texas Instruments CD4033BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4033BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DISPLAY DRIVER COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 700 |
| Number of Bits | 5 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4033BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.