
CMOS Decade Counter/Divider featuring decoded 7-segment display outputs and ripple blanking. Operates with positive edge clock triggering, supporting up and unidirectional counting. Offers a maximum operating frequency of 16MHz and a wide operating temperature range from -55°C to 125°C. Features asynchronous reset and synchronous operation, with a maximum supply voltage of 18V. Packaged in a 16-PDIP with gold contact plating, suitable for through-hole mounting.
Texas Instruments CD4033BEE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 7 |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4033BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
