The CD4033BF is a 16-bit counter IC with a propagation delay of 700ns, operating over a supply voltage range of 3V to 18V and a temperature range of -55°C to 125°C. It is available in a DIP-16 package. The IC is a display driver counter with a count direction of up and a trigger type of positive edge. It is suitable for use in military-grade applications.
Sign in to ask questions about the Texas Instruments CD4033BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4033BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DISPLAY DRIVER COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 700 |
| Number of Bits | 5 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4033BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.