
The CD4033BNSRG4 is a 5-bit synchronous counter from Texas Instruments, featuring a positive edge trigger type and asynchronous reset. It operates over a temperature range of -55°C to 125°C and is available in a surface mount SO package. This RoHS compliant device is part of the 4000B series and is suitable for use in a variety of logic applications.
Texas Instruments CD4033BNSRG4 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4033BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.