
The CD4033BPWRE4 is a 7-bit counter IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features a synchronous clock edge trigger type and is available in a TSSOP-16 package. This IC is RoHS compliant and suitable for surface mount applications.
Texas Instruments CD4033BPWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4033BPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
