8-Stage Static Bidirectional Parallel/Serial Input/Output Bus Register, CMOS technology, 3V to 18V supply voltage range, operating from -55°C to 125°C. Features 8 bits per element, 3-state output, and through-hole mounting in a PDIP package with gold contact plating. This RoHS compliant shift register offers a propagation delay and turn-on delay time of 700ns.
Sign in to ask questions about the Texas Instruments CD4034BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4034BE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 700ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4034BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
