
The CD4034BF3A is an 8-bit bidirectional shift register from Texas Instruments. It features a CDIP package and 3-STATE output. The device operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 3V and 18V. The shift register has a propagation delay of 700ns and a quiescent current of 100uA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments CD4034BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4034BF3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 700ns |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4034BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.