
8-bit bidirectional parallel-in/parallel-out shift register, CMOS technology, featuring 3-state true outputs. Operates with a supply voltage range of 3V to 18V, with a typical operating voltage of 15V. This surface mountable SOIC package component offers a propagation delay of 170ns and a turn-on delay time of 700ns. It supports 9 input lines and 8 output lines, with a maximum operating temperature of 125°C and a minimum of -55°C.
Texas Instruments CD4034BMG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 15V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 700ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4034BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.