The CD4034BNSRE4 is an 8-bit single shift register with 9 input lines and 8 output lines. It operates within a temperature range of -55°C to 125°C and is powered by a maximum supply voltage of 15V. The device is packaged in a surface mount SO package and is compliant with RoHS standards. The propagation delay is 170ns. This device is a part of the 4000B series.
Texas Instruments CD4034BNSRE4 technical specifications.
| Package/Case | SO |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 15V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 170ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4034BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.