
The CD4034BPW is an 8-bit shift register with 9 input lines and 8 output lines. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 3V and 18V. The device is packaged in a TSSOP-24 package and is RoHS compliant. It features a propagation delay of 170ns and a turn-on delay time of 700ns, making it suitable for high-speed applications.
Texas Instruments CD4034BPW technical specifications.
| Package/Case | TSSOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 15V |
| Output Type | 3-STATE |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Propagation Delay | 170ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4034BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
