
CMOS 4-stage parallel-in/parallel-out shift register, featuring 4 bits per element and 6 input lines with 4 output lines. Operates with a supply voltage range of 3V to 18V, typically 15V, and supports unidirectional data flow. This surface-mount SOIC package with gold contact plating offers a maximum operating frequency of 16MHz and a propagation delay of 150ns. RoHS compliant and lead-free, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD4035BM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4035BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
