
CMOS 4-stage parallel-in/parallel-out shift register featuring unidirectional operation and OR gate logic. This integrated circuit supports a wide operating supply voltage range of 3V to 18V, with a typical operating voltage of 15V. It offers 4 bits of data storage with 6 input lines and 4 output lines, packaged in a 16-SOIC surface-mount format with gold contact plating. Operating across a temperature range of -55°C to 125°C, this RoHS-compliant component boasts a propagation delay of 150ns and a turn-on delay time of 500ns.
Texas Instruments CD4035BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4035BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
