
The CD4035BPWE4 is a 4-bit shift register OR gate from Texas Instruments, packaged in a TSSOP. It operates within a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 18V. This surface-mount device features 6 input lines and 4 output lines, with a propagation delay of 150ns. The CD4035BPWE4 is compliant with RoHS regulations and is available in a rail/tube packaging format.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4035BPWE4 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 540 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |